Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount
- RS Stock No.:
- 247-7870
- Mfr. Part No.:
- GCM188R71C105KA64J
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 50 units)*
£3.10
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,550 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.062 | £3.10 |
| 250 - 2450 | £0.056 | £2.80 |
| 2500 + | £0.045 | £2.25 |
*price indicative
- RS Stock No.:
- 247-7870
- Mfr. Part No.:
- GCM188R71C105KA64J
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 1 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
