Murata 3.3 nF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 50 units)*

£3.50

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450£0.07£3.50
500 - 1950£0.056£2.80
2000 +£0.038£1.90

*price indicative

Packaging Options:
RS Stock No.:
247-7852
Mfr. Part No.:
GCM1885C1H332FA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface Mount

Packaging

Tape

Dielectric

Ceramic

Tolerance

1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Height

0.8mm

Length

1.6mm

Standards/Approvals

UL, RoHS, REACH

Width

0.8mm

Maximum Operating Temperature

125°C

The Murata 3300 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 1% tolerance

Related links