Murata 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface Mount
- RS Stock No.:
- 247-7843
- Mfr. Part No.:
- GCM155R72A102KA37D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£40.00
(exc. VAT)
£50.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.004 | £40.00 |
*price indicative
- RS Stock No.:
- 247-7843
- Mfr. Part No.:
- GCM155R72A102KA37D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | UL, REACH, RoHS | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals UL, REACH, RoHS | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 1000 Pico farad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
