Murata 82 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface Mount
- RS Stock No.:
- 247-7820
- Mfr. Part No.:
- GCM1555C1H820FA16D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.10
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.021 | £2.10 |
| 500 - 4900 | £0.016 | £1.60 |
| 5000 + | £0.011 | £1.10 |
*price indicative
- RS Stock No.:
- 247-7820
- Mfr. Part No.:
- GCM1555C1H820FA16D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 82pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | 1 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 82pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance 1 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Height 0.5mm | ||
Width 0.5mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 82 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance
Related links
- Murata 82 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 82 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 82 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 82 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 82 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
