Murata 680 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£1.10

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.011£1.10
500 - 4900£0.009£0.90
5000 +£0.006£0.60

*price indicative

Packaging Options:
RS Stock No.:
247-7818
Mfr. Part No.:
GCM1555C1H681JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Width

0.5mm

Height

0.5mm

Length

1mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 680 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links