Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£50.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.005£50.00

*price indicative

RS Stock No.:
247-7801
Mfr. Part No.:
GCM1555C1H330JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Standards/Approvals

REACH, RoHS, UL

Height

0.5mm

Length

1mm

Width

0.5mm

Maximum Operating Temperature

125°C

The Murata 33 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links