Murata 120 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£2.30

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.023£2.30
500 - 9900£0.019£1.90
10000 +£0.013£1.30

*price indicative

Packaging Options:
RS Stock No.:
247-7787
Mfr. Part No.:
GCM1555C1H121JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

120pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Height

0.5mm

Length

1mm

Width

0.5mm

Standards/Approvals

REACH, RoHS, UL

Maximum Operating Temperature

125°C

The Murata 120 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links