EPCOS 2 μF Multilayer Ceramic Capacitor, 500V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 unit)*

£11.73

(exc. VAT)

£14.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£11.73
10 - 99£11.05
100 +£10.26

*price indicative

Packaging Options:
RS Stock No.:
246-9693
Mfr. Part No.:
B58035U5205M062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Multilayer Ceramic Capacitor

Capacitance

2μF

Voltage

500V dc

Package/Case

FA2

Construction

Stacked

Mount Type

Surface Mount

Packaging

Reel

Dielectric

PLZT

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Termination Type

Solder

Series

Flex Assembly (FA)

Height

9.1mm

Length

6mm

Width

7.4mm

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

COO (Country of Origin):
AT
The EPCOS capacitor is use for fast-switching semiconductors. It has high ripple current capability.

High temperature robustness

Low equivalent serial inductance (ESL)

Low equivalent serial resistance (ESR)

Low power loss

Low dielectric absorption

Optimized for high frequencies up to several MHz

Increasing capacitance with DC bias up to operating v

Related links