TDK 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-7538
- Mfr. Part No.:
- CNA5L1X7R1C106K160AE
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£208.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.104 | £208.00 |
*price indicative
- RS Stock No.:
- 242-7538
- Mfr. Part No.:
- CNA5L1X7R1C106K160AE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CNA | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CNA | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The TDK multilayer ceramic chip capacitor low resistance type soft termination automotive grade CNA series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination CGA series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized.
Low electric resistance by applying the resin layers to only board mounting side
AEC-Q200 compliant
Related links
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
