TDK 10 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 unit)*

£1.77

(exc. VAT)

£2.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 299 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£1.77
5 - 9£1.68
10 - 19£1.59
20 - 99£1.42
100 +£1.15

*price indicative

Packaging Options:
RS Stock No.:
242-7526
Mfr. Part No.:
CGA9N3X7S2A106M230KB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

2220

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CGA

Height

2.3mm

Length

5.7mm

Width

5mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

The TDK middle voltage CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product which has the high withstanding voltage characteristics. Voltage rating of 100V to 630V with capacitance range up to 15μF has been realized. It is used in applications such as Wireless Charging units such as DC-DC converter, Inverter, on board charger, decoupling, smoothing, snubber and resonant circuit and so on of high voltage circuit.

C0G temperature characteristic which has excellent temperature stability

DC bias characteristics is applicable

AEC-Q200 compliant

Related links