TDK 330 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-7498
- Mfr. Part No.:
- CGA4J2X7R1H334K125AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.50
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,400 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.09 | £4.50 |
| 250 - 450 | £0.072 | £3.60 |
| 500 - 950 | £0.063 | £3.15 |
| 1000 + | £0.054 | £2.70 |
*price indicative
- RS Stock No.:
- 242-7498
- Mfr. Part No.:
- CGA4J2X7R1H334K125AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 330nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Standards/Approvals | REACH, RoHS | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 330nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Standards/Approvals REACH, RoHS | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Related links
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 330 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 330 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
