TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7451
- Mfr. Part No.:
- CGA2B3X7R1H104K050BE
- Brand:
- TDK
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-7451
- Mfr. Part No.:
- CGA2B3X7R1H104K050BE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 100nF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 100nF Multilayer Ceramic Capacitor MLCC SMD
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m