TDK 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-7446
- Mfr. Part No.:
- CGA2B1X7S1C474K050BE
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.05
(exc. VAT)
£6.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.101 | £5.05 |
| 250 - 450 | £0.081 | £4.05 |
| 500 - 950 | £0.071 | £3.55 |
| 1000 + | £0.061 | £3.05 |
*price indicative
- RS Stock No.:
- 242-7446
- Mfr. Part No.:
- CGA2B1X7S1C474K050BE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Standards/Approvals | RoHS, REACH | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Standards/Approvals RoHS, REACH | ||
Width 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
