TDK 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 reel of 2000 units)*

£532.00

(exc. VAT)

£638.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.266£532.00

*price indicative

RS Stock No.:
242-7425
Mfr. Part No.:
C3216X7R1H475K160AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Length

3.2mm

Standards/Approvals

REACH, RoHS

Width

1.6mm

Height

1.6mm

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

Related links