TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 reel of 2000 units)*

£620.00

(exc. VAT)

£740.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.31£620.00

*price indicative

RS Stock No.:
242-7423
Mfr. Part No.:
C3216X7R1H106K160AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Standards/Approvals

REACH, RoHS

Length

3.2mm

Height

1.6mm

Width

1.6mm

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

Related links