TDK 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£4.60

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.092£4.60
250 - 450£0.074£3.70
500 - 950£0.065£3.25
1000 +£0.055£2.75

*price indicative

Packaging Options:
RS Stock No.:
242-7422
Mfr. Part No.:
C3216X7R1H105K160AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Length

3.2mm

Height

1.6mm

Standards/Approvals

REACH, RoHS

Width

1.6mm

Maximum Operating Temperature

125°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links