TDK 1 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£176.00

(exc. VAT)

£212.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.044£176.00

*price indicative

RS Stock No.:
242-7386
Mfr. Part No.:
C1608X7R1V105K080AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

35V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Length

1.6mm

Standards/Approvals

REACH, RoHS

Height

0.8mm

Width

0.8mm

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

Related links