TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7366
- Mfr. Part No.:
- C1608X7R1E105K080AE
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.091 | £4.55 |
250 - 450 | £0.073 | £3.65 |
500 - 950 | £0.064 | £3.20 |
1000 + | £0.055 | £2.75 |
*price indicative
- RS Stock No.:
- 242-7366
- Mfr. Part No.:
- C1608X7R1E105K080AE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 25V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
C0G type having excellent stable temperature and DC-bias characteristics is also available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC SMD