TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£64.00

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.016£64.00

*price indicative

RS Stock No.:
242-7345
Mfr. Part No.:
C1608X5R1E105K080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Width

0.8mm

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

85°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links