TDK 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£1.35

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.027£1.35
250 - 450£0.022£1.10
500 - 950£0.019£0.95
1000 +£0.016£0.80

*price indicative

Packaging Options:
RS Stock No.:
242-7332
Mfr. Part No.:
C1608C0G1H220J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Width

0.8mm

Standards/Approvals

REACH, RoHS

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links