TDK 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 242-7331
- Mfr. Part No.:
- C1608C0G1H220J080AA
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£44.00
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.011 | £44.00 |
*price indicative
- RS Stock No.:
- 242-7331
- Mfr. Part No.:
- C1608C0G1H220J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Height 0.8mm | ||
Standards/Approvals REACH, RoHS | ||
Width 0.8mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 22 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
