TDK 220 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£2.90

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.058£2.90
250 - 450£0.046£2.30
500 - 950£0.041£2.05
1000 +£0.035£1.75

*price indicative

Packaging Options:
RS Stock No.:
242-7319
Mfr. Part No.:
C1005X7R1V224K050BE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

35V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Length

1mm

Height

0.5mm

Standards/Approvals

RoHS, REACH

Width

0.5mm

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

Related links