KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.70

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.37£3.70
100 - 490£0.304£3.04
500 - 990£0.222£2.22
1000 - 1990£0.185£1.85
2000 +£0.171£1.71

*price indicative

Packaging Options:
RS Stock No.:
210-7044
Mfr. Part No.:
C0805C103K5TACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603

Width

1.25mm

Standards/Approvals

EIA 481, IPC-7351, J-STD-020, EIA 556, EIA 624

Height

0.78mm

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
The Kemet Electronics Ceramic Capacitor 0805 with 10nF and 50VDC X8G

High Ripple Current Capability,

Matte Tin-plated Termination,

High Thermal Stability,

Flexible Termination.

Related links