KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface Mount
- RS Stock No.:
- 207-7705
- Mfr. Part No.:
- C1210C223JDGACAUTO
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£842.00
(exc. VAT)
£1,010.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.842 | £842.00 |
*price indicative
- RS Stock No.:
- 207-7705
- Mfr. Part No.:
- C1210C223JDGACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1210 | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1210 | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
The KEMET automotive grade high voltage surface mount ceramic capacitor in C0G dielectric are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from −55°C to +125°C.
High ripple current capability
No capacitance shift with voltage
Negligible capacitance shift with respect to temperature
No piezoelectric noise
Related links
- KEMET 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 68 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
