KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface Mount
- RS Stock No.:
- 205-3326
- Mfr. Part No.:
- C0402C103J5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tape of 50 units)*
£0.70
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 950 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 4,450 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | £0.014 | £0.70 |
| 250 - 450 | £0.013 | £0.65 |
| 500 - 950 | £0.012 | £0.60 |
| 1000 - 2450 | £0.012 | £0.60 |
| 2500 + | £0.011 | £0.55 |
*price indicative
- RS Stock No.:
- 205-3326
- Mfr. Part No.:
- C0402C103J5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Height | 0.5mm | |
| Standards/Approvals | IPC-7351, EIA 481, J-STD-020 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Height 0.5mm | ||
Standards/Approvals IPC-7351, EIA 481, J-STD-020 | ||
Width 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
