KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship
  • Plus 5,520 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.258£2.58
100 - 490£0.176£1.76
500 - 990£0.147£1.47
1000 +£0.129£1.29

*price indicative

Packaging Options:
RS Stock No.:
205-3324
Mfr. Part No.:
C1206F105K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

F

Length

3.2mm

Standards/Approvals

EIA 556, EIA 624, IPC-7351, IPC/JSTD-020, EIA 481

Height

1.6mm

Width

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links