KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 5% , SMD
- RS Stock No.:
- 205-3298
- Mfr. Part No.:
- C0603C472J5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 4000 units)*
£32.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | £0.008 | £32.00 |
12000 + | £0.007 | £28.00 |
*price indicative
- RS Stock No.:
- 205-3298
- Mfr. Part No.:
- C0603C472J5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | 5% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 5% | ||
- COO (Country of Origin):
- MX
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD