KEMET 22 nF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 250 units)*

£3.25

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 750£0.013£3.25
1000 - 1750£0.009£2.25
2000 +£0.009£2.25

*price indicative

Packaging Options:
RS Stock No.:
205-3279
Mfr. Part No.:
C0603C223K4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Width

0.8mm

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 16VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links