KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, 20 %, Surface Mount
- RS Stock No.:
- 205-3277
- Mfr. Part No.:
- C1206C104M5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,700 unit(s) shipping from 04 May 2026
- Plus 1,900 unit(s) shipping from 04 May 2026
- Plus 15,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.029 | £2.90 |
| 1000 - 1900 | £0.027 | £2.70 |
| 2000 + | £0.025 | £2.50 |
*price indicative
- RS Stock No.:
- 205-3277
- Mfr. Part No.:
- C1206C104M5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Standards/Approvals | EIA 556, EIA 0805, EIA 1206, EIA 481, EIA 0603, IPC-7351, J-STD-020, EIA 624 | |
| Length | 3.2mm | |
| Height | 0.78mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Standards/Approvals EIA 556, EIA 0805, EIA 1206, EIA 481, EIA 0603, IPC-7351, J-STD-020, EIA 624 | ||
Length 3.2mm | ||
Height 0.78mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
