Murata 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.06

(exc. VAT)

£4.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 820 unit(s) ready to ship
  • Plus 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.406£4.06
50 - 90£0.378£3.78
100 - 240£0.349£3.49
250 - 490£0.34£3.40
500 +£0.332£3.32

*price indicative

RS Stock No.:
190-2949
Mfr. Part No.:
RDEC71H106K3K1H03B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Seated Plane Height

7.5mm

Minimum Operating Temperature

-55°C

Series

RDE

Standards/Approvals

RoHS, REACH

Height

10mm

Length

5.5mm

Width

5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

0.5mm

Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.

Related links