KEMET 1 μF Multilayer Ceramic Capacitor, 25V, 10 %
- RS Stock No.:
- 188-2174
- Mfr. Part No.:
- C0805X105K3RAC3316
- Brand:
- KEMET
Subtotal (1 pack of 50 units)*
£11.15
(exc. VAT)
£13.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.223 | £11.15 |
*price indicative
- RS Stock No.:
- 188-2174
- Mfr. Part No.:
- C0805X105K3RAC3316
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 25V | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | X FT-CAP VW 80808 | |
| Height | 0.8mm | |
| Width | 1.25mm | |
| Length | 2.03mm | |
| Standards/Approvals | EIA 556, EIA 481, EIA 0805, EIA 0603, EIA 1206, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 25V | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series X FT-CAP VW 80808 | ||
Height 0.8mm | ||
Width 1.25mm | ||
Length 2.03mm | ||
Standards/Approvals EIA 556, EIA 481, EIA 0805, EIA 0603, EIA 1206, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
Superior Flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor 10 %
- KEMET 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
