Subtotal (1 reel of 2500 units)*
£437.50
(exc. VAT)
£525.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.175 | £437.50 |
*price indicative
- RS Stock No.:
- 188-2072
- Mfr. Part No.:
- C0805X475K3RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7µF | |
Package/Case | 0805 (2012M) | |
Length | 2 +/-0.35mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.25 +/-0.20mm | |
Series | X FT-CAP | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Package/Case 0805 (2012M) | ||
Length 2 +/-0.35mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25 +/-0.20mm | ||
Series X FT-CAP | ||
- COO (Country of Origin):
- MX
−55°C to +125°C operating temperature range
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free
EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 180 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solder ability
Applications
Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (auto mobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free
EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 180 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solder ability
Applications
Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (auto mobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.