KEMET 4.7 μF Multilayer Ceramic Capacitor, 50V, 10 %
- RS Stock No.:
- 188-2071
- Mfr. Part No.:
- C0805C475K3RACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 2500 units)*
£367.50
(exc. VAT)
£440.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.147 | £367.50 |
| 5000 - 5000 | £0.141 | £352.50 |
| 7500 + | £0.135 | £337.50 |
*price indicative
- RS Stock No.:
- 188-2071
- Mfr. Part No.:
- C0805C475K3RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | VW 80828 | |
| Width | 1.25mm | |
| Length | 2.03mm | |
| Height | 0.78mm | |
| Standards/Approvals | EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series VW 80828 | ||
Width 1.25mm | ||
Length 2.03mm | ||
Height 0.78mm | ||
Standards/Approvals EIA 481, EIA 624, IPC-7351, J-STD-020, EIA 556 | ||
Maximum Operating Temperature 125°C | ||
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish, allowing for excellent solder Ability
Applications
Typical applications include decoupling, bypass, filtering and transient voltage suppression.
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor 10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
