KEMET 4.7 μF Multilayer Ceramic Capacitor, 50V, 10 %

Subtotal (1 reel of 2000 units)*

£212.00

(exc. VAT)

£254.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.106£212.00

*price indicative

RS Stock No.:
188-2070
Mfr. Part No.:
C1206C475K5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VW 80829

Width

1.6mm

Standards/Approvals

IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Length

3.2mm

Height

1.6mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

−55°C to +125°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes

DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V and 250 V

Capacitance offerings ranging from 10 pF to 22 μF

Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish, allowing for excellent solder ability

Applications

Typical applications include decoupling, bypass, filtering and transient voltage suppression.

Related links