KEMET 33 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface Mount
- RS Stock No.:
- 187-1457
- Mfr. Part No.:
- C1210C333JBGACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.672 | £3.36 |
| 25 - 95 | £0.378 | £1.89 |
| 100 - 245 | £0.254 | £1.27 |
| 250 - 495 | £0.234 | £1.17 |
| 500 + | £0.208 | £1.04 |
*price indicative
- RS Stock No.:
- 187-1457
- Mfr. Part No.:
- C1210C333JBGACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Height 2.5mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
Related links
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
