KEMET 33 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.86£5.72
10 - 48£2.695£5.39
50 - 98£2.53£5.06
100 - 248£2.20£4.40
250 +£2.035£4.07

*price indicative

Packaging Options:
RS Stock No.:
187-1441
Mfr. Part No.:
C1825C333JDGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

33nF

Voltage

1kV dc

Package/Case

1825

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

2.5mm

Width

6.4mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

4.5mm

Maximum Operating Temperature

125°C

Their exceptional performance at high frequencies has

made C0G high voltage the preferred dielectric choice

of design engineers worldwide. Whether under-hood or

in-cabin, these capacitors are designed to provide reliable

performance in mission and safety critical automotive

circuits. Stricter testing protocol and inspection criteria

have been established for automotive grade products in

recognition of potentially harsh environmental conditions.

KEMET automotive grade series capacitors meet the

demanding Automotive Electronics Council's AEC-Q200

qualification requirements.

Related links