Murata 0.9 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface Mount

Bulk discount available

Subtotal (1 reel of 500 units)*

£23.00

(exc. VAT)

£27.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.046£23.00
2500 - 4500£0.031£15.50
5000 +£0.03£15.00

*price indicative

Packaging Options:
RS Stock No.:
185-3426
Mfr. Part No.:
GJM1555C1HR90WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.9pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface Mount

Packaging

Reel Paper W8P2

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GJM

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

Height

0.5mm

Maximum Operating Temperature

125°C

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

Related links