Murata 12 pF Multilayer Ceramic Capacitor, 50V dc, ±2 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 500 units)*

£14.00

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.028£14.00
2500 - 4500£0.021£10.50
5000 +£0.02£10.00

*price indicative

Packaging Options:
RS Stock No.:
185-3354
Mfr. Part No.:
GJM1555C1H120GB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Reel Paper W8P2

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GJM

Standards/Approvals

RoHS

Width

0.5mm

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR

High Q and low ESR in VHF, UHF and microwave frequency bands

High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes

Can be used for tight tolerance

In addition to standard tolerance, the allowable range of this product is also suitable

Applications

Small communication devices,such as mobile phones and high frequency communication modules

Related links