Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount
- RS Stock No.:
- 185-3161
- Mfr. Part No.:
- GJM1555C1H330JB01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 10000 units)*
£180.00
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 30000 | £0.018 | £180.00 |
| 40000 + | £0.017 | £170.00 |
*price indicative
- RS Stock No.:
- 185-3161
- Mfr. Part No.:
- GJM1555C1H330JB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper W8P2 | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Length | 1mm | |
| Height | 0.5mm | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface Mount | ||
Packaging Reel Paper W8P2 | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Length 1mm | ||
Height 0.5mm | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Related links
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
