Murata 2.7 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface Mount
- RS Stock No.:
- 185-3123
- Mfr. Part No.:
- GJM0335C1E2R7BB01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 15000 units)*
£60.00
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 45000 | £0.004 | £60.00 |
| 60000 + | £0.003 | £45.00 |
*price indicative
- RS Stock No.:
- 185-3123
- Mfr. Part No.:
- GJM0335C1E2R7BB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.7pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Length | 0.6mm | |
| Height | 0.3mm | |
| Standards/Approvals | RoHS | |
| Width | 0.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.7pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Length 0.6mm | ||
Height 0.3mm | ||
Standards/Approvals RoHS | ||
Width 0.3mm | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Related links
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KYOCERA AVX 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 0.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
