Murata 2pF MLCC, 25V dc V, ±0.05pF , SMD

Subtotal (1 reel of 15000 units)*

£105.00

(exc. VAT)

£120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.007£105.00

*price indicative

RS Stock No.:
185-3118
Mfr. Part No.:
GJM0335C1E2R0WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GJM

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules

Related links