Murata 10 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface Mount

Subtotal (1 reel of 15000 units)*

£45.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.003£45.00

*price indicative

RS Stock No.:
185-3098
Mfr. Part No.:
GCM033R71A103KA03D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0201

Construction

Stacked

Packaging

180 mm Dia Reel Paper

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Standards/Approvals

RoHS

Width

0.3mm

Height

0.3mm

Length

0.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Capacitor for automotive applications such as power train and safety equipment.

Ideal for powertrains and safety devices in automotive

This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS

Can be used at 125 °C and 150 °C temperatures

We also offer a lineup for 150 °C that can be used in the engine room

Sn plating is applied to the external electrodes; excellent solderability

Applications

Safety equipment,such as drive system control,air bags,and ABS of engine ECU

Related links