Murata 1 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount
- RS Stock No.:
- 185-3092
- Mfr. Part No.:
- GCG188R71C105KA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£168.00
(exc. VAT)
£200.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 12000 | £0.042 | £168.00 |
| 16000 + | £0.039 | £156.00 |
*price indicative
- RS Stock No.:
- 185-3092
- Mfr. Part No.:
- GCG188R71C105KA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCG | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCG | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Width 0.8mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Improved mechanical and thermal strength by adopting AgPd external electrodes, which can be mounted with a conductive glue.
Limited to Conductive Glue Mounting
This capacitor can be mounted with a conductive adhesive* in powertrains and safety devices of automotive
Adopted AgPd external electrodes
Adopted AgPd, which is excellent in bonding strength with a conductive adhesive
Compatible up to 150 °C
This capacitor lineup with X8L and X8R characteristics can be used in high temperature environments, such as in ABS and transmission control
Applications
For automotive,Power trains,sensors
