Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface Mount
- RS Stock No.:
- 185-2109
- Mfr. Part No.:
- GRM0335C1H1R0WA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.008 | £8.00 |
| 5000 - 9000 | £0.008 | £8.00 |
| 10000 + | £0.007 | £7.00 |
*price indicative
- RS Stock No.:
- 185-2109
- Mfr. Part No.:
- GRM0335C1H1R0WA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.05 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 0.6mm | |
| Height | 0.3mm | |
| Width | 0.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.05 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 0.6mm | ||
Height 0.3mm | ||
Width 0.3mm | ||
Maximum Operating Temperature 125°C | ||
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Related links
- Murata 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
