Murata 220 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 50 units)*

£33.55

(exc. VAT)

£40.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 3,200 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 200£0.671£33.55
250 - 450£0.631£31.55
500 - 950£0.591£29.55
1000 - 2450£0.557£27.85
2500 +£0.504£25.20

*price indicative

Packaging Options:
RS Stock No.:
185-1951
Distrelec Article No.:
304-38-658
Mfr. Part No.:
GRM31CR60J227ME11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

220μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface Mount

Packaging

180 mm Dia Reel Plastic Tape W8P4

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Length

3.2mm

Width

1.6mm

Height

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Suppression Class

X5R

RoHS Status: Exempt

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

Related links