Murata 150μF MLCC, 6.3V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-1945
Mfr. Part No.:
GRM31CR60J157ME11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

150µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+85°C

This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes

excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber