Murata 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount
- RS Stock No.:
- 185-1918
- Mfr. Part No.:
- GRM033C81E104KE14D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.008 | £8.00 |
| 5000 - 9000 | £0.007 | £7.00 |
| 10000 + | £0.006 | £6.00 |
*price indicative
- RS Stock No.:
- 185-1918
- Mfr. Part No.:
- GRM033C81E104KE14D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Mount Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 0.3mm | |
| Standards/Approvals | RoHS | |
| Height | 0.3mm | |
| Length | 0.6mm | |
| Suppression Class | X6S | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Mount Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 0.3mm | ||
Standards/Approvals RoHS | ||
Height 0.3mm | ||
Length 0.6mm | ||
Suppression Class X6S | ||
Maximum Operating Temperature 105°C | ||
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes; excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Related links
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
