Murata 100 nF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 1000 units)*

£3.00

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000£0.003£3.00
5000 - 9000£0.003£3.00
10000 +£0.002£2.00

*price indicative

Packaging Options:
RS Stock No.:
185-1852
Mfr. Part No.:
GRM033C80J104ME15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface Mount

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

0.3mm

Length

0.6mm

Height

0.3mm

Maximum Operating Temperature

105°C

Suppression Class

X6S

This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

Related links