Murata 12 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface Mount

Subtotal (1 reel of 15000 units)*

£30.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.002£30.00

*price indicative

RS Stock No.:
185-1497
Mfr. Part No.:
GRM0335C1E120GA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface Mount

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

C0G

Tolerance

±2 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Length

0.6mm

Width

0.3mm

Height

0.3mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

Related links