Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 181-6555
- Mfr. Part No.:
- K104K20X7RH5TL2
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£7.60
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,600 unit(s) shipping from 04 May 2026
- Plus 500 unit(s) shipping from 04 May 2026
- Plus 2,150 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.152 | £7.60 |
| 500 - 1200 | £0.145 | £7.25 |
| 1250 - 2450 | £0.137 | £6.85 |
| 2500 - 4950 | £0.129 | £6.45 |
| 5000 + | £0.122 | £6.10 |
*price indicative
- RS Stock No.:
- 181-6555
- Mfr. Part No.:
- K104K20X7RH5TL2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Seated Plane Height | 1.6mm | |
| Series | K | |
| Height | 5mm | |
| Width | 3.2mm | |
| Standards/Approvals | EN, IEC, EIA, UL, RoHS | |
| Length | 5mm | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Seated Plane Height 1.6mm | ||
Series K | ||
Height 5mm | ||
Width 3.2mm | ||
Standards/Approvals EN, IEC, EIA, UL, RoHS | ||
Length 5mm | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Diameter 0.5mm | ||
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Through Hole Radial
